Cap Aluminum Lytic 1800uF 63V 20% (18 X 35.5mm) Radial 7.5mm 0.024 Ohm 4920mA 2000h 135°C
United Chemi-Con EGVD630EIJ182MMP1H technical specifications.
| Capacitance | 1800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.024Ohm |
| Ripple Current | 4920mA |
| Leakage Current | 415.8@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGVD630EIJ182MMP1H to view detailed technical specifications.
No datasheet is available for this part.