The EGVD800EMC122MMP1H is a 1200uF aluminum electrolytic capacitor with a rated voltage of 80VDC and a tolerance of 20%. It features a standard ESR type and a radial termination style. The capacitor is designed for through hole mounting and has a cylindrical can construction. It operates within a temperature range of -40°C to 135°C.
United Chemi-Con EGVD800EMC122MMP1H technical specifications.
| Capacitance | 1200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.024Ohm |
| Ripple Current | 3520mA |
| Leakage Current | 2880@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGVD800EMC122MMP1H to view detailed technical specifications.
No datasheet is available for this part.