The EGXA401VSN821MA60L is a 820uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a ripple current of 2670 and a leakage current of 1718.14uA at 5 minutes. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 125 degrees Celsius.
United Chemi-Con EGXA401VSN821MA60L technical specifications.
| Capacitance | 820uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2670mA |
| Leakage Current | 1718.14@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGXA401VSN821MA60L to view detailed technical specifications.
No datasheet is available for this part.