United Chemi-Con EGXD500ELL1R0MHB5D technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 132.6Ohm |
| Ripple Current | 17mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGXD500ELL1R0MHB5D to view detailed technical specifications.
No datasheet is available for this part.