Cap Aluminum Lytic 100uF 25V 20% (8 X 12mm) Radial 3.5mm 340mA 2000h 125°C Automotive Bulk
United Chemi-Con EGXE250ELL101MH12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | GXE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXE250ELL101MH12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.