Cap Aluminum Lytic 10uF 35V 20% (8 X 12mm) Radial 3.5mm 2000h 125°C Bulk
United Chemi-Con EGXE350ELL100MH12D technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 10.5@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Downsize|High Temperature|Low ESR|Low Impedance|Long Life| |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGXE350ELL100MH12D to view detailed technical specifications.
No datasheet is available for this part.