This aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 35V. It is a polarized component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 12mm in length and is designed for through-hole mounting.
United Chemi-Con EGXE350ELL101MH12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | GXE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXE350ELL101MH12D to view detailed technical specifications.
No datasheet is available for this part.