The GXE Series Aluminum Electrolytic Capacitor is a polarized component with a capacitance of 47 microfarads and a DC rated voltage of 50 volts. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is available in a through-hole package with a length of 12 millimeters.
United Chemi-Con EGXE500ELL470MH12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GXE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXE500ELL470MH12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.