The United Chemi-Con EGXE500ETC470MH12D is an aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 50V. It operates within a temperature range of -40 to 125 degrees Celsius. The capacitor is designed for through hole mounting and features a polarized polarity. It is part of the GXE series from United Chemi-Con.
United Chemi-Con EGXE500ETC470MH12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GXE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXE500ETC470MH12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.