Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 1300mA 5000h 125°C Automotive Bulk
United Chemi-Con EGXL350ELL331MJ20S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | GXL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXL350ELL331MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.