Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 5000h 125°C Automotive Ammo
United Chemi-Con EGXL500ETD101MJC5S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GXL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXL500ETD101MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.