The EKHE421ELL470MJ40S is a 47uF aluminum electrolytic capacitor with a rated voltage of 420VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 445 and a leakage current of 889.6uA at 1 minute and 419.8uA at 5 minutes. It is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. The capacitor operates between -40°C and 105°C.
United Chemi-Con EKHE421ELL470MJ40S technical specifications.
| Capacitance | 47uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 445mA |
| Leakage Current | 889.6@1Min|419.8@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKHE421ELL470MJ40S to view detailed technical specifications.
No datasheet is available for this part.