United Chemi-Con EKLA211LIN701KR35M technical specifications.
| Capacitance | 700uF |
| Voltage | 210VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 3380mA |
| Leakage Current | 1150.22@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKLA211LIN701KR35M to view detailed technical specifications.
No datasheet is available for this part.