This aluminum electrolytic capacitor has a capacitance of 3.3uF and a DC rated voltage of 160VDC with a tolerance of 20%. It features a standard ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for a lifetime of 1000 hours and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is available in a through-hole radial package with a terminal pitch of 3.5mm.
United Chemi-Con EKME161EC33R3MHB5D technical specifications.
| Capacitance | 3.3uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 101Ohm |
| Ripple Current | 26mA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKME161EC33R3MHB5D to view detailed technical specifications.
No datasheet is available for this part.