United Chemi-Con's EKME161ERC3R3MHB5D is an aluminum electrolytic capacitor with a capacitance of 3.3uF and a voltage rating of 160VDC. It has a tolerance of 20% and a DC rated voltage of 160V. The capacitor has an ESR of 101 and a ripple current of 26. It is designed for through hole mounting and has a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm. It operates between -40°C and 105°C and features endurance with ripple current and solvent resistance.
United Chemi-Con EKME161ERC3R3MHB5D technical specifications.
| Capacitance | 3.3uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 101Ohm |
| Ripple Current | 26mA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKME161ERC3R3MHB5D to view detailed technical specifications.
No datasheet is available for this part.