United Chemi-Con EKME250ETD220ME11D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | EKME(25V) |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKME250ETD220ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.