The EKME350ETD331MJ16S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 330 microfarads and a DC rated voltage of 35 volts. The capacitor is designed for through-hole mounting and has a length of 16 millimeters. It is part of the EKME series of capacitors, which are designed for standard applications.
United Chemi-Con EKME350ETD331MJ16S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | EKME(35V) |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKME350ETD331MJ16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.