This aluminum electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 6.3VDC with a tolerance of 20%. It has an ESR of 0.078 and a ripple current rating of 1500. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -55 to 105 degrees Celsius.
United Chemi-Con EKME6R3EMC682ML25S technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.078Ohm |
| Ripple Current | 1500mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKME6R3EMC682ML25S to view detailed technical specifications.
No datasheet is available for this part.