Radial aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rated voltage. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch, with 0.6mm lead diameter. Operates across a -55°C to 105°C temperature range and offers a 460mA ripple current. This polarized component is RoHS compliant and designed for through-hole mounting.
United Chemi-Con EKMG100ELL102MJC5S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG100ELL102MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.