
Standard aluminum electrolytic capacitor with 2200µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 760mA ripple current, and a 1000-hour life at 105°C. This radial component has a 10mm diameter, 20mm height, and 5mm lead pitch, suitable for through-hole mounting. It operates from -55°C to 105°C and is RoHS compliant.
United Chemi-Con EKMG100ELL222MJ20S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG100ELL222MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
