
Radial aluminum electrolytic capacitor with 3300µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 1000-hour life at 105°C, and 1A ripple current. This through-hole component has a 12.5mm diameter, 20mm height, and 5mm lead pitch. Lead-free and RoHS compliant, it is supplied in bulk packaging.
United Chemi-Con EKMG100ELL332MK20S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG100ELL332MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.