Aluminum electrolytic capacitor, 1000µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 18mm in diameter and 40mm in height. Operates from -55°C to 105°C with a 1000-hour life rating and 985mA ripple current. Through-hole mount, lead-free, RoHS compliant, and supplied in bulk packaging.
United Chemi-Con EKMG101ELL102MM40S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 985mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG101ELL102MM40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.