
Aluminum electrolytic capacitor, polarized, featuring 33µF capacitance and a 100V DC rated voltage. This radial component offers a 20% tolerance and operates across a wide temperature range from -55°C to 105°C. Designed for through-hole mounting, it has a 3.5mm lead pitch and 0.6mm lead diameter, with a maximum ripple current of 130mA. The capacitor boasts a 1000-hour life expectancy and is RoHS compliant.
United Chemi-Con EKMG101ELL330MHB5D technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG101ELL330MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
