
Polarized aluminum electrolytic capacitor with 470µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 715mA ripple current at 120kHz. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and tin contact plating. Designed for general purpose applications with a 1000-hour life rating. RoHS compliant and lead-free.
United Chemi-Con EKMG101ELL471MLN3S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 715mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG101ELL471MLN3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.