100µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch, designed for through-hole mounting. Operates across a wide temperature range of -55°C to 105°C with a 1000-hour life expectancy. This RoHS compliant component offers a ripple current of 110mA.
United Chemi-Con EKMG160ELL101ME11D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG160ELL101ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.