
Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rating. Features 20% tolerance, 310mA ripple current, and a 1000-hour life at 105°C. Radial package with 8mm diameter, 11.5mm height, and 3.5mm lead pitch for through-hole mounting. Lead-free and RoHS compliant.
United Chemi-Con EKMG160ELL471MHB5D technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG160ELL471MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
