
Radial aluminum electrolytic capacitor with 4700µF capacitance and 16V DC rated voltage. Features 20% tolerance, 1.48A ripple current, and a maximum operating temperature of 105°C. Dimensions are 16mm diameter by 25mm height, with a 7.5mm lead pitch. Designed for through-hole mounting, this component offers 1000 hours of life at rated conditions and is RoHS compliant.
United Chemi-Con EKMG160ELL472ML25S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG160ELL472ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
