
160V, 100µF polarized aluminum electrolytic capacitor with 20% tolerance. This general-purpose, radial component features a 7.5mm lead pitch, 0.8mm lead diameter, and a 16mm diameter by 25mm height. Operating from -40°C to 105°C, it offers a 2000-hour life at rated voltage and a ripple current of 335mA. RoHS compliant and lead-free, it is designed for through-hole mounting.
United Chemi-Con EKMG161ELL101ML25S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG161ELL101ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
