
Radial aluminum electrolytic capacitor with 47µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 195mA ripple current, and a maximum operating temperature of 105°C. Constructed with a radial lead pitch of 5mm and a lead diameter of 0.6mm, this component has a lifespan of 2000 hours at rated conditions. The package dimensions are 12.5mm diameter and 20mm height, suitable for through-hole mounting.
United Chemi-Con EKMG161ELL470MK20S technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG161ELL470MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
