
Radial aluminum electrolytic capacitor with 4.7µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour life expectancy. Ripple current is 34mA, with a 2.5mm lead pitch and 0.5mm lead diameter. Dimensions are 6.3mm diameter by 11mm height, suitable for through-hole mounting. RoHS compliant and lead-free.
United Chemi-Con EKMG161ELL4R7MF11D technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 34mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG161ELL4R7MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.