Polarized aluminum electrolytic capacitor with 1000µF capacitance and 25V DC rated voltage. Features a radial package with 5mm lead pitch and 0.6mm lead diameter, designed for through-hole mounting. Operates across a wide temperature range from -55°C to 105°C with a 1000-hour life expectancy and 680mA ripple current capability. This RoHS compliant component offers a ±20% tolerance.
United Chemi-Con EKMG250ELL102MJ20S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG250ELL102MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.