
Radial aluminum electrolytic capacitor, 220µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 105°C maximum operating temperature and 1000-hour life. This through-hole component has a radial lead pitch of 3.5mm and a diameter of 8mm. RoHS compliant and lead-free.
United Chemi-Con EKMG250ELL221MHB5D technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG250ELL221MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.