
Radial aluminum electrolytic capacitor featuring 330µF capacitance and a 25V DC voltage rating. This polarized component offers a ±20% tolerance and operates across a wide temperature range from -55°C to +105°C. Designed for through-hole mounting, it has a 3.5mm lead pitch and 0.6mm lead diameter, with dimensions of 8mm diameter and 11.5mm height. The capacitor is RoHS compliant and rated for 1000 hours of life at its maximum operating temperature, with a ripple current capability of 310mA.
United Chemi-Con EKMG250ELL331MHB5D technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG250ELL331MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.