Polarized aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rated voltage. Features a radial package with 7.5mm lead pitch and 0.8mm lead diameter, designed for through-hole mounting. Operates across a wide temperature range from -55°C to 105°C with a 1000-hour life expectancy. Offers a ripple current capability of 1.4A and is RoHS compliant.
United Chemi-Con EKMG250ELL332ML25S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG250ELL332ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.