
Aluminum electrolytic capacitor with 4700µF capacitance and 25V DC rating. Features 20% tolerance, 1.71A ripple current, and a 1000-hour life at 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Through-hole mounting, lead-free, and RoHS compliant.
United Chemi-Con EKMG250ELL472MLN3S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG250ELL472MLN3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
