Aluminum electrolytic capacitor with 100µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 365mA ripple current capability, and a 2000-hour life at 105°C maximum operating temperature. This radial component has a 16mm diameter, 31.5mm height, and 7.5mm lead pitch, suitable for through-hole mounting. RoHS compliant and lead-free.
United Chemi-Con EKMG251ELL101MLN3S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 365mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG251ELL101MLN3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.