
Aluminum electrolytic capacitor with 4.7µF capacitance and 250V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Through-hole mounting with 39mA ripple current capability.
United Chemi-Con EKMG251ELL4R7MHB5D technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 39mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG251ELL4R7MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.