United Chemi-Con EKMG350ELL221MHB5S technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 231@1MinuA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMG350ELL221MHB5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.