This 2200uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1260 and a leakage current of 2310 at 1 minute. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. The operating temperature range is -55 to 105 degrees Celsius.
United Chemi-Con EKMG350ESS222ML25S technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1260mA |
| Leakage Current | 2310@1MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMG350ESS222ML25S to view detailed technical specifications.
No datasheet is available for this part.