Aluminum electrolytic capacitor with 10µF capacitance and 350V DC rating. Features a 20% tolerance, 1000-hour life at 105°C, and 80mA ripple current. Radial package with 5mm lead pitch, 10mm diameter, and 20mm height. Through-hole mounting, lead-free, and RoHS compliant.
United Chemi-Con EKMG351ELL100MJ20S technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG351ELL100MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.