Aluminum electrolytic capacitor with 1µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. This radial component has a 6.3mm diameter, 11mm height, and 2.5mm lead pitch, suitable for through-hole mounting. Rated for 15mA ripple current and RoHS compliant.
United Chemi-Con EKMG351ELL1R0MF11D technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 15mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG351ELL1R0MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.