
33µF, 350V radial aluminum electrolytic capacitor with 20% tolerance. Features a 16mm diameter, 25mm height, and 7.5mm lead pitch for through-hole mounting. Offers a ripple current of 195mA, a 2000-hour life at 105°C, and operates from -40°C to 105°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
United Chemi-Con EKMG351ELL330ML25S technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG351ELL330ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
