Aluminum electrolytic capacitor with 3.3µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 1000-hour life at 105°C, and 38mA ripple current. Radial package measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Through-hole mounting and lead-free termination.
United Chemi-Con EKMG351ELL3R3MJC5S technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG351ELL3R3MJC5S to view detailed technical specifications.
No datasheet is available for this part.