
100µF, 400V radial aluminum electrolytic capacitor with 20% tolerance. Features a 7.5mm lead pitch, 0.8mm lead diameter, and a 16mm diameter by 40mm height package. Rated for 350mA ripple current and 2000 hours of life at 105°C. Through-hole mounting, lead-free, and RoHS compliant.
United Chemi-Con EKMG401ELL101ML40S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG401ELL101ML40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
