Aluminum electrolytic capacitor with 1µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and a 1000-hour life rating. This radial component has a 10mm diameter and 12.5mm height, with a 5mm lead pitch and 0.6mm lead diameter. It offers a ripple current of 13mA and is RoHS compliant, supplied in bulk packaging.
United Chemi-Con EKMG451ELL1R0MJC5S technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG451ELL1R0MJC5S to view detailed technical specifications.
No datasheet is available for this part.