This aluminum electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 50VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
United Chemi-Con EKMG500EBC332MMP1S technical specifications.
| Capacitance | 3300uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1770mA |
| Leakage Current | 4950@1MinuA |
| Lifetime | 1000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMG500EBC332MMP1S to view detailed technical specifications.
No datasheet is available for this part.