The United Chemi-Con EKMG500EC5332MMP1S is a 3300uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It has a negative capacitance tolerance of -20 and a ripple current of 1770. The capacitor has a leakage current of 4950uA at 1 minute and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through-hole mounting and has a terminal pitch of 7.5mm. It operates within a temperature range of -55 to 105 degrees Celsius.
United Chemi-Con EKMG500EC5332MMP1S technical specifications.
| Capacitance | 3300uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1770mA |
| Leakage Current | 4950@1MinuA |
| Lifetime | 1000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMG500EC5332MMP1S to view detailed technical specifications.
No datasheet is available for this part.