
Polarized aluminum electrolytic capacitor with 10µF capacitance and 50V DC rated voltage. Features a radial package with tin contact plating, 5mm diameter, and 11mm height. Operates across a -55°C to 105°C temperature range with a 1000-hour life expectancy. Dissipation factor is 12% at a test frequency of 120kHz, and ripple current is 40mA. RoHS compliant and lead-free.
United Chemi-Con EKMG500ELL100ME11D technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG500ELL100ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
