
Radial aluminum electrolytic capacitor with 22µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour life rating. This through-hole component has a 5mm body diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Rated for 71mA ripple current at 120kHz, it is RoHS compliant and supplied in bulk packaging.
United Chemi-Con EKMG630ELL220ME11D technical specifications.
| Body Diameter | 5mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG630ELL220ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
