
Radial aluminum electrolytic capacitor with 220µF capacitance and 63V DC rated voltage. Features a 10mm diameter, 16mm body height, and 0.6mm lead diameter with a 5mm lead pitch. Operates across a -55°C to 105°C temperature range, offering 1000 hours of life at rated conditions. This RoHS compliant component is designed for through-hole mounting and has a ripple current rating of 335mA.
United Chemi-Con EKMG630ELL221MJ16S technical specifications.
| Body Height | 16mm |
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG630ELL221MJ16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
